Samtec CLT Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Through Hole

Get a bulk buy discount

Add 50 more to save €5.10

View bulk pricing options

Subtotal (1 pack of 5 units)*

€5.51

(exc. VAT)

€6.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€1.102€5.51-
50 - 120€1.00€5.00€5.10
125 - 245€0.916€4.58€23.25
250 - 495€0.848€4.24€63.50
500 +€0.788€3.94€157.00

*price indicative

RS Stock No.:
227-1087
Mfr. Part No.:
CLT-102-02-F-D-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Number of Rows

2

Pitch

2mm

Current

4.1A

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

CLT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

The Samtec CLT series 2mm low profile dual wipe socket has 2 pins per row and 2 lead style. It has 0.0000762mm light selective gold in contact area and matte tin on tail.

Dual row

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy