Samtec CLT Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2 mm Pitch Solder

Subtotal (1 reel of 1750 units)*

€1,862.00

(exc. VAT)

€2,290.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1750 +€1.064€1,862.00

*price indicative

RS Stock No.:
227-1088
Mfr. Part No.:
CLT-102-02-G-D-BE-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Rugged Reliable Dual Wipe Socket Strip

Number of Rows

2

Pitch

2mm

Current

4.1A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

CLT

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

RoHS

The Samtec CLT series 2mm low profile dual wipe socket has 2 pins per row and 2 lead style. It has 0.000254mm gold in contact area and 0.0000762mm gold on tail.

Dual row

Bottom Entry

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy