Samtec ERF5 Series Straight Surface PCB Socket, 140-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 227-1149
- Mfr. Part No.:
- ERF5-070-07.0-L-DV-K-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.69
(exc. VAT)
€13.15
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.69 |
| 10 - 24 | €9.72 |
| 25 - 49 | €8.90 |
| 50 - 99 | €8.23 |
| 100 + | €7.63 |
*price indicative
- RS Stock No.:
- 227-1149
- Mfr. Part No.:
- ERF5-070-07.0-L-DV-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 140 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | High Speed Socket Strip | |
| Pitch | 500μm | |
| Current | 1.6A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 12mm | |
| Connector System | Board-to-Board | |
| Voltage | 194V | |
| Series | ERF5 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 140 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type High Speed Socket Strip | ||
Pitch 500μm | ||
Current 1.6A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 12mm | ||
Connector System Board-to-Board | ||
Voltage 194V | ||
Series ERF5 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
The Samtec ERF5 series 0.5mm rugged hig-speed socket has 70 positions per row and 7mm body height. It has 0.000254mm light selective gold on contact and matte tin on tail.
Polyimide film pad
Tape and reel packaging
Related links
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF5 Series Straight Surface PCB Socket 2 Row, 500 μm Pitch Solder
