Samtec ERF8 Series Right Angle Surface PCB Socket, 140-Contact, 2 Row, 800 μm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€16.54

(exc. VAT)

€20.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.54
10 - 24€15.03
25 - 49€13.77
50 - 99€12.72
100 +€11.81

*price indicative

RS Stock No.:
227-1183
Mfr. Part No.:
ERF8-070-01-L-D-RA-L-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

140

Sub Type

High Speed Socket Strip

Number of Rows

2

Current

2.2A

Pitch

800μm

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Stacking Height

18mm

Connector System

Board-to-Board

Voltage

318V

Series

ERF8

Row Pitch

4.5mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec ERF8 series 0.8mm rugged hig-speed socket has 70 positions per row and 1 lead style. It has 0.000254mm light selective gold on contact and matte tin on tail.

Dual rows

Right angle tail option

ESD Latches

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy