Samtec HLE Series Straight Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€17.92

(exc. VAT)

€22.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€3.584€17.92
50 - 120€3.258€16.29
125 - 245€2.99€14.95
250 - 495€2.758€13.79
500 +€2.562€12.81

*price indicative

RS Stock No.:
227-1340
Mfr. Part No.:
HLE-104-02-L-DV-BE-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

8

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Pitch

2.54mm

Current

4.1A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

The Samtec HLE series 2.54mm cost-effective reliable socket has 4 pins per row and 2 lead style. It has 0.000254mm gold on contact area and matte tin tail.

Dual vertical row

Bottom entry

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy