Samtec HLE Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 2 units)*

€9.16

(exc. VAT)

€11.26

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
2 +€4.58€9.16

*price indicative

RS Stock No.:
227-1356
Mfr. Part No.:
HLE-108-02-G-DV-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Pitch

2.54mm

Current

4.1A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec HLE series 2.54mm cost-effective reliable socket has 8 pins per row and 2 lead style. It has 0.000508mm gold in contact area and 0.0000762mm gold on tail.

Dual vertical row

Alignment pin

Polyimide film Pick & place pad

Tape and reel packaging

Related links