Samtec HLE Series Straight Surface PCB Socket, 16-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1357
Mfr. Part No.:
HLE-108-02-G-DV-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

16

Number of Rows

2

Sub Type

Cost-Effective Single Beam Socket Strip

Current

4.1A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

400V

Series

HLE

Minimum Operating Temperature

-55°C

Row Pitch

2.54mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

The Samtec HLE series 2.54mm cost-effective reliable socket has 8 pins per row and 2 lead style. It has 0.000508mm gold in contact area and 0.0000762mm gold on tail.

Dual vertical row

Alignment pin

Metal pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy