Samtec MMS Series Straight Surface PCB Socket, 3-Contact, 1 Row, 2 mm Pitch Through Hole
- RS Stock No.:
- 227-1502
- Mfr. Part No.:
- MMS-103-02-L-SH-TR
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€12.65
(exc. VAT)
€15.55
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €2.53 | €12.65 |
| 50 - 120 | €2.296 | €11.48 |
| 125 - 245 | €2.108 | €10.54 |
| 250 - 495 | €1.944 | €9.72 |
| 500 + | €1.804 | €9.02 |
*price indicative
- RS Stock No.:
- 227-1502
- Mfr. Part No.:
- MMS-103-02-L-SH-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 3 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2mm | |
| Current | 3.9A | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | MMS | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 3 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2mm | ||
Current 3.9A | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series MMS | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec MMS series tiger claw socket strip has 3 pins per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.
Single horizontal row
Tape and reel packaging
Done
Related links
- Samtec MMS Series Straight Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Samtec MMS Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Samtec MMS Series Right Angle Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Through Hole PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec MMS Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec MMS Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
- Samtec MMS Series Vertical Surface PCB Socket 2 Row, 2 mm Pitch Through Hole
