Samtec QSE Series Straight Surface PCB Socket, 120-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 reel of 350 units)*

€2,594.55

(exc. VAT)

€3,191.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
350 +€7.413€2,594.55

*price indicative

RS Stock No.:
227-1534
Mfr. Part No.:
QSE-060-01-F-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

120

Product Type

PCB Socket

Sub Type

High Speed Ground Plane Socket Strip

Number of Rows

2

Current

23A

Pitch

800μm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

5mm

Connector System

Board-to-Board

Voltage

225V

Series

QSE

Minimum Operating Temperature

-55°C

Row Pitch

5.73mm

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec QSE series high-speed ground plane socket has 60 pins per row and 1 lead style. It has gold flash on post and matte tin on tail.

Single ended

Alignment pin

Polyimide film pick & place pad

Tape and reel packaging

Done

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy