Samtec SFC Series Vertical Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Through Hole

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.75

(exc. VAT)

€9.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.75
10 - 24€7.05
25 - 49€6.45
50 - 99€5.96
100 +€5.52

*price indicative

RS Stock No.:
227-1669
Mfr. Part No.:
SFC-125-T2-L-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

50

Product Type

PCB Socket

Sub Type

Reliable Socket Strip

Number of Rows

2

Pitch

1.27mm

Housing Material

LCP

Termination Type

Through Hole

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Series

SFC

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Phosphor Bronze

Contact Gender

Female

Standards/Approvals

RoHS

The Samtec SFC series cost-effective reliable socket has 25 pins per row. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Alignment pin

Polyimide film pick & place pad

Surface mount Tiger Eye Lite

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy