Samtec SFM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 pack of 2 units)*

€5.44

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 108 unit(s) shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€2.72€5.44

*price indicative

RS Stock No.:
227-1674
Mfr. Part No.:
SFM-105-T2-S-D-A-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

10

Sub Type

High Reliability Socket Strip

Number of Rows

2

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Straight

Connector System

Cable, Board-to-Board

Stacking Height

12mm

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

The Samtec SFM series 1.27mm SMT tiger eye light contact socket has 5 positions per row. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Locking clip

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy