Samtec SFM Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
227-1703
Mfr. Part No.:
SFM-125-02-S-D-A-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

50

Sub Type

High Reliability Socket Strip

Number of Rows

2

Current

3.2A

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Contact Plating

Gold

Contact Material

Beryllium Copper Alloy

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

No

The Samtec SFM series 1.27mm SMT tiger eye socket has 25 positions per row and 2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.

Dual row

Locking clip

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy