Samtec SFM Series Straight Surface PCB Socket, 10-Contact, 2 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

€5.09

(exc. VAT)

€6.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 18€2.545€5.09
20 - 48€2.31€4.62
50 - 98€2.12€4.24
100 - 198€1.955€3.91
200 +€1.82€3.64

*price indicative

RS Stock No.:
227-1733
Mfr. Part No.:
SFML-105-02-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

10

Product Type

PCB Socket

Number of Rows

2

Sub Type

High Reliability Socket Strip

Current

3.2A

Pitch

1.27mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Stacking Height

12mm

Connector System

Board-to-Board, Cable

Voltage

250V

Series

SFM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SFML series 1.27mm SMT & through hole mount tiger eye has 5 positions per row and 2 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Polyamide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy