Samtec SFM Series Horizontal Surface PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 227-1734
- Mfr. Part No.:
- SFML-115-T2-S-D-K-TR
- Manufacturer:
- Samtec
Subtotal (1 reel of 725 units)*
€3,918.63
(exc. VAT)
€4,819.80
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 725 + | €5.405 | €3,918.63 |
*price indicative
- RS Stock No.:
- 227-1734
- Mfr. Part No.:
- SFML-115-T2-S-D-K-TR
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Sub Type | Tiger Eye Socket | |
| Current | 3.2A | |
| Pitch | 1.27mm | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board, Cable | |
| Stacking Height | 12mm | |
| Voltage | 250V | |
| Series | SFM | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Sub Type Tiger Eye Socket | ||
Current 3.2A | ||
Pitch 1.27mm | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Horizontal | ||
Connector System Board-to-Board, Cable | ||
Stacking Height 12mm | ||
Voltage 250V | ||
Series SFM | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
The Samtec SFML series 1.27mm SMT & through hole mount tiger eye has 15 positions per row and T2 lead style. It has 0.000762mm selective gold on contact area and matte tin on tail.
Dual row
Polyamide film pick & place pad
Tape and reel packaging
Related links
- Samtec SFM Series Horizontal Surface PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- Samtec SFML Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Samtec SFM Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec SFM Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
