Samtec SS5 Series Straight Surface PCB Socket, 100-Contact, 2 Row, 500 μm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.63

(exc. VAT)

€8.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.63
10 - 24€6.02
25 - 49€5.53
50 - 99€5.10
100 +€4.75

*price indicative

RS Stock No.:
227-1783
Mfr. Part No.:
SS5-50-3.50-L-D-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

100

Product Type

PCB Socket

Number of Rows

2

Sub Type

Micro Blade and Beam Socket

Pitch

500μm

Current

1.6A

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

4mm

Series

SS5

Minimum Operating Temperature

-55°C

Row Pitch

1.41mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Contact Plating

Gold

Standards/Approvals

No

The Samtec SS5 series 0.5mm micro blade & beam low-profile socket has 50 positions per row and 3.5 lead style. It has 0.000254mm light selective gold in contact area and matte tin on tail.

Dual row

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy