Samtec SSM Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 8%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€11.69

(exc. VAT)

€14.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€2.338€11.69-
50 - 120€2.13€10.658%
125 - 245€1.952€9.7616%
250 +€1.80€9.0023%

*price indicative

RS Stock No.:
227-1785
Mfr. Part No.:
SSM-102-L-DV-K-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Socket Strip

Current

5.2A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSM series 2.54mm tiger claw SMT socket has 2 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual vertical row

Polyimide film pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy