Samtec SSM Series Vertical Surface PCB Socket, 8-Contact, 2 Row, 2.54 mm Pitch Solder

Subtotal (1 reel of 400 units)*

€839.20

(exc. VAT)

€1,032.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€2.098€839.20

*price indicative

RS Stock No.:
227-1786
Mfr. Part No.:
SSM-104-L-DV-P-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

2

Sub Type

PCB Socket Strip

Current

5.2A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

The Samtec SSM series 2.54mm tiger claw SMT socket has 4 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual vertical row

Plastic pick & place pad

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy