Samtec SSM Series Horizontal Surface PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.19

(exc. VAT)

€5.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9€4.19
10 - 24€3.80
25 - 49€3.49
50 - 99€3.22
100 +€3.00

*price indicative

RS Stock No.:
227-1823
Mfr. Part No.:
SSM-113-L-DH-TR
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

26

Number of Rows

2

Sub Type

PCB Socket Strip

Pitch

2.54mm

Current

5.2A

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Horizontal

Connector System

Board-to-Board

Voltage

572V

Series

SSM

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Phosphor Bronze

Standards/Approvals

No

The Samtec SSM series 2.54mm tiger claw SMT socket has 13 pins per row. It has 0.000254mm light selective gold on contact area and matte tin on tail.

Dual horizontal row

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy