Samtec LPHS Series Straight Press Fit PCB Socket, 24-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 229-5094
- Mfr. Part No.:
- LPHS-04-24-L-VP1-GP
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 100 more to save 13%
View bulk pricing optionsSubtotal (1 tray of 50 units)*
€437.00
(exc. VAT)
€537.50
(inc. VAT)
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 50 - 50 | €8.74 | €437.00 | - |
| 100 - 200 | €7.578 | €378.90 | 13% |
| 250 + | €7.333 | €366.65 | 16% |
*price indicative
- RS Stock No.:
- 229-5094
- Mfr. Part No.:
- LPHS-04-24-L-VP1-GP
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 30A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Press Fit | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | LPHS | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 30A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Press Fit | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series LPHS | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
The Samtec signal and power combo socket strip has 4 power positions and vertical press fit profile. It is lead free solderable.
It is RoHS compliant
Related links
- Samtec LPHS Series Straight Press Fit PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec LPHT Series Right Angle Surface PCB Socket 7 Row, 1.27 mm Pitch Solder
- Samtec ASP Series Vertical Press Fit PCB Socket 19 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ept GmbH 272 Series Straight Press Fit PCB Header 2 mm Pitch
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Right Angle Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SEAF Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
