Samtec UMPS Series Vertical Through Hole Mount PCB Socket, 4-Contact, 1-Row, 2mm Pitch, Solder Termination
- RS Stock No.:
- 229-5191
- Mfr. Part No.:
- UMPS-04-03.5-G-VT-SM-K
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.61
(exc. VAT)
€4.44
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | €3.61 |
| 5 - 24 | €3.36 |
| 25 - 49 | €3.16 |
| 50 + | €2.96 |
*price indicative
- RS Stock No.:
- 229-5191
- Mfr. Part No.:
- UMPS-04-03.5-G-VT-SM-K
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Pitch | 2mm | |
| Type | Socket | |
| Mounting Type | Through Hole | |
| Body Orientation | Vertical | |
| Termination Method | Solder | |
| Series | UMPS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2mm | ||
Type Socket | ||
Mounting Type Through Hole | ||
Body Orientation Vertical | ||
Termination Method Solder | ||
Series UMPS | ||
The Samtec ultra micro power socket has black LCP insulation. The contacts are made up of copper alloy.
Design flexibility as a two-piece system for power/signal applications
Related links
- Samtec UMPS Series Vertical Through Hole Mount PCB Socket 1-Row Solder Termination
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight PCB Socket 1 Row, 2 mm Pitch Solder
- Samtec UMPS Series Straight Through Hole PCB Header 2.0mm Pitch Shrouded
- Samtec UMPT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
