HARTING har-modular Series Straight PCB PCB Socket, 1-Contact, 1 Row Crimp

Bulk discount available

Subtotal (1 unit)*

€1.16

(exc. VAT)

€1.43

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9€1.16
10 - 99€1.09
100 +€0.98

*price indicative

RS Stock No.:
229-8200
Distrelec Article No.:
302-77-354
Mfr. Part No.:
02529010451
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Socket

Number of Contacts

1

Number of Rows

1

Sub Type

Connector

Termination Type

Crimp

Housing Material

Polyamide

Mount Type

PCB

Orientation

Straight

Connector System

Board-to-Board

Voltage

125 V

Series

har-modular

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
RO
The Harting har-modular M1flat-module Female connector has 1 contact. It has black colour.

Made up of polyamide

Straight

Related links