Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket, 6-Contact, 2 Row, 350 μm Pitch Solder
- RS Stock No.:
- 232-6056
- Mfr. Part No.:
- 103R006BB100
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save €2.10
View bulk pricing optionsSubtotal (1 reel of 20 units)*
€5.82
(exc. VAT)
€7.16
(inc. VAT)
In Stock
- Plus 14,740 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 20 - 80 | €0.291 | €5.82 | - |
| 100 - 380 | €0.27 | €5.40 | €2.10 |
| 400 - 980 | €0.238 | €4.76 | €21.20 |
| 1000 + | €0.215 | €4.30 | €76.00 |
*price indicative
- RS Stock No.:
- 232-6056
- Mfr. Part No.:
- 103R006BB100
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Number of Rows | 2 | |
| Sub Type | Micro BTB Connector | |
| Pitch | 350μm | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 600μm | |
| Series | Micro | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.8mm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold Flash over Nickel | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Number of Rows 2 | ||
Sub Type Micro BTB Connector | ||
Pitch 350μm | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 600μm | ||
Series Micro | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.8mm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold Flash over Nickel | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The 103 series products are 0.35mm pitch micro board to board connectors designed for high density applications. ideal for consumer applications such as mobile phone, smart watch, smart glasses and VR or AR devices.
Lead And Halogen Free
Low Profile Connector Design With Fine Pitch
Self Cleaning Design
Double Contact Points
Related links
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 350 μm Pitch Solder
- Amphenol Communications Solutions Micro Series Vertical Surface PCB Socket 2 Row, 350 μm Pitch Solder
- Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 350 μm Pitch
- Amphenol Communications Solutions Amphenol Series Vertical Surface PCB Socket 2 Row, 350 μm Pitch
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Through Hole PCB Socket 2 Row, 3 mm Pitch Solder
