Wurth Elektronik WR-PHD Series Straight Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Stamped

Subtotal (1 unit)*

€1.94

(exc. VAT)

€2.39

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1.94

*price indicative

RS Stock No.:
233-9253
Mfr. Part No.:
61000811921
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Current

3A

Pitch

2.54mm

Housing Material

Nylon 46

Termination Type

Stamped

Mount Type

Surface

Orientation

Straight

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Standards/Approvals

UL, REACH, RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD SMT mount, straight type 1, single row socket header has 8 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy