Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch
- RS Stock No.:
- 233-9309
- Mfr. Part No.:
- 610024243021
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 20 units)*
€71.46
(exc. VAT)
€87.90
(inc. VAT)
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 20 - 40 | €3.573 | €71.46 |
| 60 + | €3.276 | €65.52 |
*price indicative
- RS Stock No.:
- 233-9309
- Mfr. Part No.:
- 610024243021
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Mount Type | Surface | |
| Orientation | Bottom Entry | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | WR-PHD | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 3A | ||
Mount Type Surface | ||
Orientation Bottom Entry | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series WR-PHD | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Wurth Elektronik WR-PHD SMT mount, large bottom entry type, dual row socket header has 24 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +125°C operating temperature.
Lead free and ROHS compliant
Insulator flammability rating of UL94 V-0
UL Approved E323964
Related links
- Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry PCB PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Angled Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket 2 Row, 2.54 mm Pitch
- Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket 2 Row, 2.54 mm Pitch
