Wurth Elektronik WR-PHD Series Bottom Entry Through Hole PCB Socket, 6-Contact, 1 Row, 2.54 mm Pitch Solder

Subtotal (1 pack of 2 units)*

€3.43

(exc. VAT)

€4.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +€1.715€3.43

*price indicative

RS Stock No.:
233-9367
Mfr. Part No.:
61300615721
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

6

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Socket

Pitch

2.54mm

Current

3A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Bottom Entry

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD bottom entry type single row socket header has 6 pins and 2.54mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Lead free and ROHS compliant

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy