Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 7-Contact, 1 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 960 more to save 8%

View bulk pricing options

Subtotal (1 tray of 480 units)*

€167.52

(exc. VAT)

€205.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
480 - 480€0.349€167.52-
960 +€0.32€153.608%

*price indicative

RS Stock No.:
233-9373
Mfr. Part No.:
61300711821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

7

Number of Rows

1

Sub Type

PCB Socket

Pitch

2.54mm

Current

3A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2.54mm

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a 2.54 mm single row straight socket header with 7 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

500 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy