Wurth Elektronik WR-PHD Series Angled Through Hole PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€4.63

(exc. VAT)

€5.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 605 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€0.926€4.63
10 - 45€0.864€4.32
50 +€0.782€3.91

*price indicative

RS Stock No.:
233-9378
Mfr. Part No.:
613008143121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

8

Sub Type

PCB Socket

Number of Rows

1

Pitch

2.54mm

Current

3A

Termination Type

Solder

Mount Type

Through Hole

Orientation

Angled

Connector System

Board-to-Board

Voltage

500V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD is a 2.54 mm single row angled socket header with 8 pins having copper alloy contact material and gold contact plating. It has withstanding voltage of 500V AC and contact resistance of 20 mΩ.

Operating temperature ranges between -40°C to +105°C

25 mating cycles

RoHS compliant

UL Approved E323964

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy