Wurth Elektronik WR-PHD Series Bottom Entry PCB Socket, 32-Contact, 2 Row, 2.54 mm Pitch

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
233-9466
Mfr. Part No.:
613032216921
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

32

Product Type

PCB Socket

Number of Rows

2

Pitch

2.54mm

Current

3A

Housing Material

Nylon 9T

Orientation

Bottom Entry

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

DIN EN 61760-2, REACh Approval Conform or declared, UL Approval E323964, RoHS Approval, DIN ISO 2768

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD large bottom entry type dual row socket header has 32 pins and 2.54mm pitch. It has Nylon 9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy