Wurth Elektronik WR-PHD Series Straight PCB Socket, 36-Contact, 2 Row, 2.54 mm Pitch

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.79

(exc. VAT)

€12.04

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.958€9.79
10 +€1.834€9.17

*price indicative

RS Stock No.:
233-9485
Mfr. Part No.:
61303621821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

36

Number of Rows

2

Current

3A

Pitch

2.54mm

Housing Material

PBT

Orientation

Straight

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Plating

Gold

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

DIN EN 61760-2, DIN ISO 2768, UL Approval E323964, RoHS Approval, REACh Approval Conform or declared

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD straight single row socket header has 36 pins and 2.54mm pitch. It has PBT insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy