Wurth Elektronik WR-PHD Series Angled PCB Socket, 40-Contact, 2 Row, 2.54 mm Pitch

Get a bulk buy discount

Add 160 more to save 8%

View bulk pricing options

Subtotal (1 tray of 80 units)*

€230.00

(exc. VAT)

€282.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 80 unit(s) shipping from 16 November 2026
  • Plus 160 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
80 - 80€2.875€230.00-
160 +€2.636€210.888%

*price indicative

RS Stock No.:
233-9488
Mfr. Part No.:
613040243121
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Current

3A

Pitch

2.54mm

Housing Material

PBT

Orientation

Angled

Voltage

250V

Series

WR-PHD

Row Pitch

2.54mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

UL Approval E323964, REACh Approval Conform or declared, RoHS Approval, DIN EN 61760-2, DIN ISO 2768

COO (Country of Origin):
TW
The Wurth Elektronik WR-PHD angled dual row socket header has 40 pins and 2.54mm pitch. It has PBT insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 25 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy