Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 4-Contact, 1 Row, 2 mm Pitch Solder

Subtotal (1 pack of 5 units)*

€5.34

(exc. VAT)

€6.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.068€5.34

*price indicative

RS Stock No.:
233-9514
Mfr. Part No.:
62000411821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

PCB Socket

Number of Rows

1

Pitch

2mm

Current

2A

Housing Material

Polyamide 9T

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Voltage

200V

Series

WR-PHD

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

105°C

Standards/Approvals

REACh Approval Conform or declared, DIN ISO 2768, RoHS Approval, DIN EN 61760-2, UL Approval E323964

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD straight single row socket header has 4 pins and 2.00mm pitch. It has PA9T insulator material, copper alloy contact material and gold contact plating. It has -40°C to +105°C operating temperature.

Insulator flammability rating of UL94 V-0

Durability: 500 mating cycles

UL Approved E323964

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy