Wurth Elektronik WR-PHD Series Angled Surface PCB Socket, 16-Contact, 2 Row, 2 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save €2.10

View bulk pricing options

Subtotal (1 unit)*

€3.26

(exc. VAT)

€4.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.26-
10 - 99€3.05€2.10
100 +€2.74€52.00

*price indicative

Packaging Options:
RS Stock No.:
233-9700
Mfr. Part No.:
621116284621
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

16

Product Type

PCB Socket

Number of Rows

2

Pitch

2mm

Current

2A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Angled

Connector System

Board-to-Board

Voltage

200V

Series

WR-PHD

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Contact Material

Copper Alloy

Contact Plating

Gold

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 2.00 mm Dual SMT Socket Header Angled is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: LCP

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy