Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 unit)*

€2.82

(exc. VAT)

€3.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2.82

*price indicative

RS Stock No.:
233-9736
Mfr. Part No.:
62202021821
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

20

Number of Rows

2

Current

1A

Pitch

1.27mm

Termination Type

Solder

Housing Material

Polyamide

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

100V

Series

WR-PHD

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Contact Material

Copper Alloy

Maximum Operating Temperature

105°C

Contact Gender

Female

Contact Plating

Gold

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm Dual Socket Header is used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy