Wurth Elektronik WR-PHD Series Bottom Entry Surface PCB Socket, 50-Contact, 2 Row, 1.27 mm Pitch Solder

Get a bulk buy discount

Add 10 more to save 6%

View bulk pricing options

Subtotal (1 unit)*

€9.22

(exc. VAT)

€11.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€9.22-
10 - 99€8.586%
100 +€7.7216%

*price indicative

Packaging Options:
RS Stock No.:
233-9758
Mfr. Part No.:
623350235321
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

PCB Socket

Number of Contacts

50

Number of Rows

2

Pitch

1.27mm

Current

1A

Housing Material

Polyamide

Termination Type

Solder

Mount Type

Surface

Orientation

Bottom Entry

Connector System

Board-to-Board

Voltage

100V

Series

WR-PHD

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Contact Material

Copper Alloy

Contact Plating

Gold

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Wurth Elektronik WR-PHD 1.27 mm SMT Dual Socket Header Bottom Entry has H=2.20 mm (Reel) and used for board to board connection. The product has -40 up to +105 °C operating temperature.

Insulator Material: PA9T

Contact Material: Copper Alloy

Withstanding Voltage: 500 V (AC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy