Amphenol Communications Solutions 71609 Series Surface PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 246-3022
- Mfr. Part No.:
- 71609-304ALF
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 100 more to save €18.80
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€20.41
(exc. VAT)
€25.10
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €2.041 | €20.41 | - |
| 100 - 290 | €1.853 | €18.53 | €18.80 |
| 300 + | €1.77 | €17.70 | €81.30 |
*price indicative
- RS Stock No.:
- 246-3022
- Mfr. Part No.:
- 71609-304ALF
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Mount Type | Surface | |
| Voltage | 800V | |
| Series | 71609 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Nickel, Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Termination Type Solder | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
Mount Type Surface | ||
Voltage 800V | ||
Series 71609 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Contact Plating Nickel, Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Dubox contact has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connector.
Floating solder tails self-centre on circuit pads and assure co-planarity
4-wall contact design for signal protection
Dielectric withstanding voltage up to 1000V RMS
Current rating up to 3A
Related links
- Amphenol Communications Solutions 71609 Series Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 71609 Series Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions 71609 Series Right Angle Edge Connector Female 34-Contacts 2
- Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Amphenol Communications Solutions Dubox Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
