Amphenol Communications Solutions 75915 Series Vertical Surface PCB Socket, 3-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 300 units)*

€138.00

(exc. VAT)

€171.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
300 - 300€0.46€138.00
600 +€0.416€124.80

*price indicative

RS Stock No.:
246-3038
Mfr. Part No.:
75915-303LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

3

Number of Rows

1

Sub Type

Socket Strip

Current

2.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Glass Filled Thermoplastic Polyester

Mount Type

Surface

Orientation

Vertical

Stacking Height

9.54mm

Connector System

Board-to-Board

Voltage

800V

Series

75915

Minimum Operating Temperature

-65°C

Contact Material

Phosphor Bronze

Maximum Operating Temperature

125°C

Contact Plating

Gold, Nickel

Contact Gender

Female

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC single row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connec

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Dielectric withstanding voltage up to 1000V RMS

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy