Amphenol Communications Solutions 87606 Series Vertical Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.33

(exc. VAT)

€6.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.533€5.33-
50 +€0.496€4.966%

*price indicative

RS Stock No.:
246-3062
Mfr. Part No.:
87606-302LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Sub Type

Socket Strip

Current

2.5A

Pitch

2.54mm

Housing Material

Glass Filled Thermoplastic Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Stacking Height

9.54mm

Connector System

Board-to-Board

Voltage

800V

Series

87606

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Plating

Gold, Nickel

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC double row, top entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force which has 3A maximum per individual contact and 2A DC maximum per contact for fully energized connector

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

Compatible with wave soldering process

Gold or tin material plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy