Amphenol Communications Solutions 89883 Series Vertical Surface PCB Socket, 6-Contact, 2 Row, 2.54 mm Pitch Solder

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
246-3069
Mfr. Part No.:
89883-303LF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Product Type

PCB Socket

Number of Contacts

6

Sub Type

Socket Strip

Number of Rows

2

Current

2.5A

Pitch

2.54mm

Termination Type

Solder

Housing Material

Glass Filled Thermoplastic Polyester

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

9.54mm

Voltage

800V

Series

89883

Row Pitch

2.54mm

Minimum Operating Temperature

-65°C

Contact Plating

Gold, Nickel

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC Dubox contact has a pre-stressed, dual beam design to enable low insertion force which has 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connector.

Floating solder tails self-centre on circuit pads and assure co-planarity

4-wall contact design for signal protection

Dielectric withstanding voltage up to 1000V RMS

Operating temperature range from -65 °C to +125 °C

Current rating up to 3A

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy