Amphenol Communications Solutions 91601 Series Vertical Surface PCB Socket, 7-Contact, 1 Row, 2.54 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 600 units)*

€563.40

(exc. VAT)

€693.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
600 - 600€0.939€563.40
1200 +€0.824€494.40

*price indicative

RS Stock No.:
246-3091
Mfr. Part No.:
91601-307ALF
Manufacturer:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

7

Product Type

PCB Socket

Number of Rows

1

Sub Type

Socket Strip

Pitch

2.54mm

Current

2.5A

Housing Material

Glass Filled Thermoplastic Polyester

Termination Type

Solder

Mount Type

Surface

Orientation

Vertical

Connector System

Board-to-Board

Stacking Height

10.81mm

Voltage

800V

Series

91601

Minimum Operating Temperature

-65°C

Contact Plating

Gold, Nickel

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Phosphor Bronze

Standards/Approvals

UL 94 V-0

COO (Country of Origin):
FR
The Amphenol ICC single row, dual entry vertical receptacles board to board connector has a pre-stressed, dual beam design to enable low insertion force having 3A DC maximum per individual contact and 2A DC maximum per contact for fully energized connecto

4-wall contact design for signal protection

Operating temperature range from -65°C to +125°C

0.76μm (30μin) gold plated contact

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy