ERNI Vertical Surface, Through Hole PCB Connector, 50-Contact, 2 Row, 1 mm Pitch Solder

Subtotal (1 reel of 400 units)*

€3,571.20

(exc. VAT)

€4,392.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
400 +€8.928€3,571.20

*price indicative

RS Stock No.:
246-4120
Mfr. Part No.:
144663 / 144663-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Connector

Number of Contacts

50

Sub Type

Female Vertical PCB Connector

Number of Rows

2

Pitch

1mm

Termination Type

Solder

Mount Type

Surface, Through Hole

Orientation

Vertical

Stacking Height

8mm

Connector System

Wire-to-Board

Row Pitch

1.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
SI
The ERNI's MicroSpeed 50-pin, vertically oriented female connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.

Reliable and high degree of robustness

Data rate of 25Gbit/s

SMT/THR termination and 1 mm pitch

Maximum operating temperature of 125°C

EMC improved shielding (high interference-resistance / excellent EMC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy