ERNI Right Angle Surface PCB Socket, 32-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 560 units)*

€1,952.16

(exc. VAT)

€2,401.28

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
560 +€3.486€1,952.16

*price indicative

RS Stock No.:
246-4252
Mfr. Part No.:
354080 / 354080-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Product Type

PCB Socket

Number of Contacts

32

Sub Type

Female Right Angled PCB Connector

Number of Rows

2

Pitch

1.27mm

Current

1A

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Wire-to-Board

Row Pitch

1.2mm

Maximum Operating Temperature

125°C

Contact Gender

Female

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI's 32-pin, female right angled SMC (Small Multiple Connector) connector have a grid of 1.27 mm is reliable and compact connections can be made with them. This SMC connector supports wire-to-board solutions. It is reliable, robust and industry capable with vibration and shock resistance and completely automatically processible.

Compact and reliable with high signal integrity

Data rate of 3Gbit/s

SMT termination with gold-plated contacts

Maximum operating temperature of 125°C

Vibration and shock resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy