HARWIN M80-480 Series Straight Cable PCB Connector, 6-Contact, 2 Row, 2 mm Pitch Crimp

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€15.12

(exc. VAT)

€18.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€15.12
5 +€13.31

*price indicative

RS Stock No.:
247-9166
Mfr. Part No.:
M80-4800642
Manufacturer:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Connector

Number of Contacts

6

Number of Rows

2

Sub Type

Connector Kit

Pitch

2mm

Current

3.3A

Housing Material

Thermoplastic

Termination Type

Crimp

Mount Type

Cable

Orientation

Straight

Connector System

Wire-to-Board

Series

M80-480

Minimum Operating Temperature

-40°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Contact Plating

Tin

Contact Material

Copper

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The HARWIN Connector is 03+03 position, female, fully shrouded and unsealed connector kit which comes with replaceable contacts for interconnecting board to board, cable to board and cable to cable. It is intended for use as a low voltage connector in high packing density electronic equipment. It has housing with hexagonal housing with hex socket head (Allen) jackscrews fitted, 6 x barrel crimp contacts loose and has gold finish on contact area and tin finish termination.

Contact gender female/socket/jack

Connector orientation Straight

Connection type Cable (Crimp)

Cable conductor size 22AWG

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy