Samtec ARF6 Series Straight Surface PCB Socket, 16-Contact, 2 Row, 635 μm Pitch Solder
- RS Stock No.:
- 250-2808
- Mfr. Part No.:
- ARF6-16-S-D-A-K-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 200 units)*
€1,380.60
(exc. VAT)
€1,698.20
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 200 + | €6.903 | €1,380.60 |
*price indicative
- RS Stock No.:
- 250-2808
- Mfr. Part No.:
- ARF6-16-S-D-A-K-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 635μm | |
| Housing Material | Thermoplastic | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ARF6 | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 635μm | |
| Contact Plating | Tin | |
| Contact Material | Copper | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 635μm | ||
Housing Material Thermoplastic | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ARF6 | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 635μm | ||
Contact Plating Tin | ||
Contact Material Copper | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS, UL | ||
RoHS Status: Exempt
The samtec Accelerate Slim Direct attach Cable Assemblie has 0.635 mm Pitch. It Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.
Slimmest cable assembly in the industry is 76 mm width
High-density 2-row design Multiple wiring options including reverse polarity
Mating board level socket (ARF6 Series) features standard rugged weld tabs for increased stability on the PCB
Rugged metal latching and shielding
Related links
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec IPS1 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec HLE Series Straight Surface PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SMM Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec CLT Series Straight Surface PCB Socket 2 Row, 2 mm Pitch Solder
