Samtec ARF6 Series Straight Surface PCB Socket, 16-Contact, 2 Row, 0.635 mm Pitch Solder
- RS Stock No.:
- 250-2810
- Mfr. Part No.:
- ARF6-16-S-RA-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 225 units)*
€2,370.38
(exc. VAT)
€2,915.55
(inc. VAT)
Temporarily out of stock
- Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 225 + | €10.535 | €2,370.38 |
*price indicative
- RS Stock No.:
- 250-2810
- Mfr. Part No.:
- ARF6-16-S-RA-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 0.635mm | |
| Termination Type | Solder | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ARF6 | |
| Minimum Operating Temperature | -20°C | |
| Row Pitch | 0.635mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Gender | Male | |
| Contact Material | Copper | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 0.635mm | ||
Termination Type Solder | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ARF6 | ||
Minimum Operating Temperature -20°C | ||
Row Pitch 0.635mm | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Gender Male | ||
Contact Material Copper | ||
Standards/Approvals UL, RoHS | ||
RoHS Status: Exempt
The samtec Accelerate Slim Socket for ARC6 Series has 0.635 mm Pitch. It Supports 56 Gbps PAM4 (28 Gbps NRZ) applications.
It has Multiple wiring options including reverse polarity It has Rugged metal latching and shielding
Related links
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec ARF6 Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QFS Series Straight Through Hole PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSH Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec QSS Series Right Angle Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Samtec MIS Series Surface PCB Socket 114 Row, 0.635 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
