Samtec CLP Series Straight Surface PCB Socket, 28-Contact, 2 Row, 1.27 mm Pitch Solder

Subtotal (1 reel of 1350 units)*

€7,454.70

(exc. VAT)

€9,169.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1350 +€5.522€7,454.70

*price indicative

RS Stock No.:
250-2827
Mfr. Part No.:
CLP-128-02-L-D-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

28

Product Type

PCB Socket

Number of Rows

2

Current

3.4A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Voltage

280V ac, 395V ac

Series

CLP

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Contact Material

Phosphor Bronze

Contact Plating

Gold over Nickel

Standards/Approvals

RoHS, UL

The samtec Low-Profile Dual Wipe Socket has (1.27 mm) .050" Pitch. It has Dual vertical and horizontal row.

It has Low profile dual wipe Tiger claw contact

It has Performance up to 8 Gbps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy