Samtec ERF5 Series Straight Surface PCB Socket, 20-Contact, 2 Row, 800 μm Pitch Solder

Subtotal (1 reel of 700 units)*

€2,534.70

(exc. VAT)

€3,117.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
700 +€3.621€2,534.70

*price indicative

RS Stock No.:
250-2837
Mfr. Part No.:
ERF5-010-05.0-L-DV-K-TR-1
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

20

Sub Type

PCB Socket

Number of Rows

2

Pitch

800μm

Termination Type

Solder

Housing Material

Thermoplastic

Mount Type

Surface

Orientation

Straight

Connector System

Wire-to-Board

Series

ERF5

Row Pitch

800μm

Minimum Operating Temperature

-20°C

Contact Material

Copper

Contact Gender

Male

Contact Plating

Tin

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS, UL

The samtec Edge Rate Rugged High Speed Socket has 0.50 mm pitch. It is Compatible with UMPT or UMPS for power or bsignal flexibility.

Special features are Rugged latching, locking and 360º shielding

Up to 15 mm contact wipe It has 050 mm pitch system offers up to 40% PCB space savings vs 080 mm pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy