Samtec ERF8 Series Straight Surface PCB Socket, 26-Contact, 2 Row, 800 μm Pitch Solder
- RS Stock No.:
- 250-2843
- Mfr. Part No.:
- ERF8-013-07.0-L-DV-TR-1
- Manufacturer:
- Samtec
Subtotal (1 reel of 400 units)*
€1,865.60
(exc. VAT)
€2,294.80
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 400 + | €4.664 | €1,865.60 |
*price indicative
- RS Stock No.:
- 250-2843
- Mfr. Part No.:
- ERF8-013-07.0-L-DV-TR-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Socket | |
| Pitch | 800μm | |
| Termination Type | Solder | |
| Housing Material | TPE | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Wire-to-Board | |
| Series | ERF8 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -20°C | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Socket | ||
Pitch 800μm | ||
Termination Type Solder | ||
Housing Material TPE | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Wire-to-Board | ||
Series ERF8 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -20°C | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Standards/Approvals RoHS, UL | ||
The samtec Edge Rate rugged high-speed connector strip are designed for high speed and high cycle applications. Compatible with UMPT or UMPS for power or signal flexibility.
Choice of 050 mm, 0635 mm or 080 mm pitch
050 mm pitch system offers up to 40% PCB space savings vs 080 mm pitch
0635 mm pitch system with extremely slim 25 mm body width
Rugged latching, locking and 360º shielding
Up to 15 mm contact wipe; robust when "zippered" during unmating
Related links
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Through Hole PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Straight Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Samtec ERF8 Series Vertical Surface PCB Socket 2 Row, 800 μm Pitch Solder
