Samtec TOLC Series Straight Surface PCB Socket, 100-Contact, 4 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 250-2930
- Mfr. Part No.:
- TOLC-125-02-L-Q-A-1
- Manufacturer:
- Samtec
Subtotal (1 unit)*
€18.92
(exc. VAT)
€23.27
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.92 |
*price indicative
- RS Stock No.:
- 250-2930
- Mfr. Part No.:
- TOLC-125-02-L-Q-A-1
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Number of Rows | 4 | |
| Current | 2.4A | |
| Pitch | 1.27mm | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Series | TOLC | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Male | |
| Contact Plating | Gold over Nickel | |
| Standards/Approvals | RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Number of Rows 4 | ||
Current 2.4A | ||
Pitch 1.27mm | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Series TOLC | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Gender Male | ||
Contact Plating Gold over Nickel | ||
Standards/Approvals RoHS, UL | ||
The samtec Accelerate Slim Socket for ARC6 Series has 0.635 mm Pitch. It has Multiple wiring options including reverse polarity.
Multiple wiring options including reverse polarity Supports 56 Gbps PAM4 (28 Gbps NRZ) applications Slimmest cable assembly in the industry is 76 mm width
High-density 2-row design
Related links
- Samtec TOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec SOLC Series Straight Surface PCB Socket 4 Row, 1.27 mm Pitch Solder
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Straight Surface PCB Header 1.27 mm Pitch Shrouded
- Samtec TOLC Series Horizontal Surface PCB Header 1.27 mm Pitch Shrouded
