Samtec ESQ Series Straight Through Hole PCB Socket, 64-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 254-6160
- Mfr. Part No.:
- ESQ13237GD
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 20 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€18.35
(exc. VAT)
€22.57
(inc. VAT)
In Stock
- 111 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €18.35 | - |
| 20 - 74 | €17.30 | 5% |
| 75 - 299 | €16.59 | 9% |
| 300 - 599 | €16.13 | 12% |
| 600 + | €15.74 | 14% |
*price indicative
- RS Stock No.:
- 254-6160
- Mfr. Part No.:
- ESQ13237GD
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 64 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | ESQ | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 64 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series ESQ | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold over Nickel | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||

Samtec ESQ Series Elevated Stackthrough PC/104 Sockets
From Samtec, these ESQ series are elevated stackthrough or 'self nesting' PC/104 sockets with a 2.54mm pitch that offer an easy and efficient way to accommodate multi-way board to board connections. These ESQ series PC/104 double row sockets have black glass filled polyester housings, gold plated contacts, square tails and accept 0.64mm square pins for board to board applications and are available with a low or standard insertion force and with various lead styles (please refer to datasheet for details)
For mating connectors see:
DW series PCB headers (stock number 277-9720 typically)
EW series PCB headers (stock number 277-9742 typically)
TSM series PCB headers (stock number 765-6423 typically)
TSW series PCB headers (stock number 767-0820 typically)
2.54mm Board to Board and Wire to Board - Samtec
Related links
- Samtec ESQ Series Vertical Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec BCS Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec ESW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- HARWIN M20 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Wurth Elektronik WR-PHD Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
