ERNI SMC Series Right Angle Surface PCB Socket, 2-Contact, 1 Row, 1.27 mm Pitch Solder

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

€21.36

(exc. VAT)

€26.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90€2.136€21.36
100 - 240€1.801€18.01
250 +€1.621€16.21

*price indicative

Packaging Options:
RS Stock No.:
255-2994
Mfr. Part No.:
384845 / 384845-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

2

Product Type

PCB Socket

Number of Rows

1

Pitch

1.27mm

Termination Type

Solder

Mount Type

Surface

Orientation

Right Angle

Connector System

Wire-to-Board

Series

SMC

Row Pitch

1.27mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ERNI right angle cable assembly having 2 numbers of pins.

Gender female

Termination SMT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy